

MSL1064AW-R | |
|---|---|
DigiKey Part Number | MSL1064AW-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSL1064AW-R |
Description | IC LED DRV RGLTR PWM 30MA 24TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 24-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 4.75V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 48V | |
Current - Output / Channel | 30mA | |
Frequency | 1.1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (5x5) | |
Base Product Number |

