
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Bulk | RAM Size 768 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 32-PLCC (13.97x11.43) |
Connectivity SPI, UART/USART | Package / Case 32-LCC (J-Lead) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 30 |
| Bulk: | 159 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 2,23526 € | 254,82 € |
| Unit Price without VAT: | 2,23526 € |
|---|---|
| Unit Price with VAT: | 2,65996 € |


