

AT86RF215-ZUR | |
|---|---|
DigiKey Part Number | AT86RF215-ZURTR-ND - Tape & Reel (TR) AT86RF215-ZURCT-ND - Cut Tape (CT) AT86RF215-ZURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT86RF215-ZUR |
Description | IC RF TXRX 802.15.4 48QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4, General ISM < 1GHz 389.5MHz ~ 510MHz, 779MHz ~ 1.02GHz, 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AT86RF215-ZUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4, General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, OFDM, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2.4Mbps | |
Power - Output | 16dBm | |
Sensitivity | -123dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 5mA ~ 33mA | |
Current - Transmitting | 62mA ~ 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,41000 € | 7,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 6,05647 € | 24.225,88 € |
| Unit Price without VAT: | 7,41000 € |
|---|---|
| Unit Price with VAT: | 8,81790 € |







