
Category | Memory Organization 256 x 8 |
Mfr | Memory Interface I2C |
Packaging Bulk | Clock Frequency 1 MHz |
Part Status Active | Write Cycle Time - Word, Page 5ms |
DigiKey Programmable Not Verified | Access Time 550 ns |
Memory Type Non-Volatile | Voltage - Supply 1.8V ~ 5.5V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology EEPROM | Base Product Number |
Memory Size |
| Bulk: | 342 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 342 | 0,74792 € | 255,79 € |
| Unit Price without VAT: | 0,74792 € |
|---|---|
| Unit Price with VAT: | 0,89002 € |

