



TVM-FS | |
|---|---|
DigiKey Part Number | 5016-TVM-FS-ND |
Manufacturer | |
Manufacturer Product Number | TVM-FS |
Description | SENSOR LEVEL SWITCH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch NC, NO Output Panel Mount, M10x1.5 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlas Scientific | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | NC, NO | |
Current | 500 mA | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount, M10x1.5 Thread | |
Material - Housing & Prism | 304 Stainless Steel | |
Operating Temperature | - | |
Voltage Rating | 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 € | 27,30 € |
| 5 | 25,05000 € | 125,25 € |
| 10 | 24,20800 € | 242,08 € |
| 25 | 23,20320 € | 580,08 € |
| 50 | 22,51580 € | 1.125,79 € |
| 100 | 21,88510 € | 2.188,51 € |
| Unit Price without VAT: | 27,30000 € |
|---|---|
| Unit Price with VAT: | 32,48700 € |




