Liquid Level Sensor Switch NC, NO Output Panel Mount, M10x1.5 Thread
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Liquid Level Sensor Switch NC, NO Output Panel Mount, M10x1.5 Thread
SVM-FS
SVM-FS

SVM-FS

DigiKey Part Number
5016-SVM-FS-ND
Manufacturer
Manufacturer Product Number
SVM-FS
Description
SENSOR LEVEL LIQ SWITCH NC/ NO
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch NC, NO Output Panel Mount, M10x1.5 Thread
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Atlas Scientific
Series
-
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Switch
Output Configuration
NC, NO
Current
500 mA
Switch Actuation Level
-
Mounting Type
Panel Mount, M10x1.5 Thread
Material - Housing & Prism
304 Stainless Steel
Operating Temperature
-
Voltage Rating
50V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,06000 €23,06 €
521,11800 €105,59 €
1020,39400 €203,94 €
2519,52800 €488,20 €
5018,93560 €946,78 €
10018,39200 €1.839,20 €
Manufacturers Standard Package
Unit Price without VAT:23,06000 €
Unit Price with VAT:27,44140 €