



SEN-203F | |
|---|---|
DigiKey Part Number | 5016-SEN-203F-ND |
Manufacturer | |
Manufacturer Product Number | SEN-203F |
Description | FLOW METER 1/4INCH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.378 ~ 19 L/min Female, 1/4" (6.35mm) NPT Polypropylene |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlas Scientific | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0.378 ~ 19 L/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 4V ~ 24V | |
Port Size | Female, 1/4" (6.35mm) NPT | |
Switch Function/Rating | Frequency, Square Wave | |
Material - Body | Polypropylene | |
Operating Temperature | -29°C ~ 82°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,88000 € | 249,88 € |
| 5 | 234,53600 € | 1.172,68 € |
| 10 | 228,81500 € | 2.288,15 € |
| 25 | 221,96240 € | 5.549,06 € |
| Unit Price without VAT: | 249,88000 € |
|---|---|
| Unit Price with VAT: | 297,35720 € |










