



EZO-RTD | |
|---|---|
DigiKey Part Number | 5016-EZO-RTD-ND |
Manufacturer | |
Manufacturer Product Number | EZO-RTD |
Description | EZO RTD TEMPERATURE CIRCUIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor EZO™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlas Scientific | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | EZO™ | |
Type | Sensor | |
Function | Temperature | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,47000 € | 33,47 € |
| Unit Price without VAT: | 33,47000 € |
|---|---|
| Unit Price with VAT: | 39,82930 € |






