
AM6031 | |
|---|---|
DigiKey Part Number | 2977-AM6031TR-ND - Tape & Reel (TR) 2977-AM6031CT-ND - Cut Tape (CT) 2977-AM6031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM6031 |
Description | SPDT RF SWITCH, 20GHZ, ABSORPTIV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SPDT 50Ohm 12-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlanta Micro Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 10MHz ~ 20GHz | |
Isolation | 50dB | |
Insertion Loss | 1.2dB | |
Test Frequency | 6GHz | |
Impedance | 50Ohm | |
Voltage - Supply | 3.3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 € | 73,49 € |
| 10 | 64,60600 € | 646,06 € |
| 25 | 61,53240 € | 1.538,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 57,32330 € | 5.732,33 € |
| Unit Price without VAT: | 73,49000 € |
|---|---|
| Unit Price with VAT: | 87,45310 € |


