
AM3150 | |
|---|---|
DigiKey Part Number | 2977-AM3150TR-ND - Tape & Reel (TR) 2977-AM3150CT-ND - Cut Tape (CT) 2977-AM3150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM3150 |
Description | 20 TO 550 MHZ DIGITALLY TUNABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Digitally Tunable Capacitor 30MHz ~ 550MHz 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlanta Micro Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Digitally Tunable Capacitor | |
Frequency | 30MHz ~ 550MHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-QFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,41000 € | 181,41 € |
| 10 | 160,43700 € | 1.604,37 € |
| 25 | 153,18840 € | 3.829,71 € |
| Unit Price without VAT: | 181,41000 € |
|---|---|
| Unit Price with VAT: | 215,87790 € |









