New at DigiKey
9GHz Frequency Low Pass RF Filter (Radio Frequency) 6GHz Bandwidth 5.5dB 24-LFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM3107

DigiKey Part Number
2977-AM3107TR-ND - Tape & Reel (TR)
2977-AM3107CT-ND - Cut Tape (CT)
2977-AM3107DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM3107
Description
TUNABLE BANDPASS FILTER, 6.0 TO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9GHz Frequency Low Pass RF Filter (Radio Frequency) 6GHz Bandwidth 5.5dB 24-LFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mercury Systems, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
9GHz
Bandwidth
6GHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
5.5dB
Mounting Type
Surface Mount
Package / Case
24-LFQFN Exposed Pad
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,02000 €94,02 €
1082,79600 €827,96 €
2581,90880 €2.047,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20071,17455 €14.234,91 €
Manufacturers Standard Package
Unit Price without VAT:94,02000 €
Unit Price with VAT:111,88380 €