
AM1173 | |
|---|---|
DigiKey Part Number | 2977-AM1173TR-ND - Tape & Reel (TR) 2977-AM1173CT-ND - Cut Tape (CT) 2977-AM1173DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM1173 |
Description | 6 TO 18 GHZ RF AMPLIFIER, P1DB + |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 18GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mercury Systems, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6GHz ~ 18GHz | |
P1dB | 30dBm | |
Gain | 12.4dB | |
Noise Figure | 3.3dB | |
RF Type | General Purpose | |
Voltage - Supply | 9V | |
Current - Supply | 275mA | |
Test Frequency | 12GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-QFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,58000 € | 153,58 € |
| 10 | 140,12600 € | 1.401,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 121,03170 € | 12.103,17 € |
| Unit Price without VAT: | 153,58000 € |
|---|---|
| Unit Price with VAT: | 182,76020 € |

