New at DigiKey
RF Amplifier IC 2GHz ~ 20GHz 12-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1109

DigiKey Part Number
2977-AM1109TR-ND - Tape & Reel (TR)
2977-AM1109CT-ND - Cut Tape (CT)
2977-AM1109DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM1109
Description
2-20 GHZ LOW NOISE AMPLIFIER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 2GHz ~ 20GHz 12-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mercury Systems, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2GHz ~ 20GHz
P1dB
16dBm
Gain
14dB
Noise Figure
2dB
Voltage - Supply
3.3V
Current - Supply
54mA
Mounting Type
Surface Mount
Package / Case
12-QFN Exposed Pad
Supplier Device Package
12-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1161,98000 €161,98 €
10148,52600 €1.485,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
490121,34447 €59.458,79 €
Manufacturers Standard Package
Unit Price without VAT:161,98000 €
Unit Price with VAT:192,75620 €