
AM1081-2 | |
|---|---|
DigiKey Part Number | 2977-AM1081-2TR-ND - Tape & Reel (TR) 2977-AM1081-2CT-ND - Cut Tape (CT) 2977-AM1081-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM1081-2 |
Description | BYP GAIN BLOCK, DC - 8 GHZ, 3.3/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 0Hz ~ 8GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Noise Figure 2.5dB |
Manufacturer Mercury Systems, Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 81mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 0Hz ~ 8GHz | Package / Case 16-QFN Exposed Pad |
P1dB 20dBm | Supplier Device Package 16-QFN (3x3) |
Gain 17dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,94000 € | 59,94 € |
| 10 | 52,63500 € | 526,35 € |
| 25 | 50,10520 € | 1.252,63 € |
| 100 | 49,99830 € | 4.999,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | 42,61296 € | 41.760,70 € |
| Unit Price without VAT: | 59,94000 € |
|---|---|
| Unit Price with VAT: | 71,32860 € |






