
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP28 |
Data Rate 25Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,11000 € | 59,11 € |
| 50 | 56,19960 € | 2.809,98 € |
| 150 | 53,20107 € | 7.980,16 € |
| 1.000 | 50,28829 € | 50.288,29 € |
| Unit Price without VAT: | 59,11000 € |
|---|---|
| Unit Price with VAT: | 70,34090 € |

