
XP-85B1-02DA-4-C | |
|---|---|
DigiKey Part Number | 3441-XP-85B1-02DA-4-C-ND |
Manufacturer | |
Manufacturer Product Number | XP-85B1-02DA-4-C |
Description | Compatible SFP28 25G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 25Gbps 850nm 3.3V LC Duplex Pluggable, SFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 25Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,18000 € | 116,18 € |
| 50 | 110,41500 € | 5.520,75 € |
| 150 | 104,56293 € | 15.684,44 € |
| 1.000 | 98,79688 € | 98.796,88 € |
| Unit Price without VAT: | 116,18000 € |
|---|---|
| Unit Price with VAT: | 138,25420 € |

