
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP28 |
Data Rate 25Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,09000 € | 370,09 € |
| 50 | 351,58960 € | 17.579,48 € |
| 150 | 333,08493 € | 49.962,74 € |
| 1.000 | 314,58024 € | 314.580,24 € |
| Unit Price without VAT: | 370,09000 € |
|---|---|
| Unit Price with VAT: | 440,40710 € |

