
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP28 |
Data Rate 25Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,29000 € | 100,29 € |
| 150 | 95,27380 € | 14.291,07 € |
| 500 | 90,25938 € | 45.129,69 € |
| 1.000 | 85,24497 € | 85.244,97 € |
| Unit Price without VAT: | 100,29000 € |
|---|---|
| Unit Price with VAT: | 119,34510 € |

