
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ to QSFP+ | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 22.97' (7.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 40Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,02000 € | 395,02 € |
| 50 | 375,26460 € | 18.763,23 € |
| 150 | 355,51387 € | 53.327,08 € |
| 1.000 | 335,76309 € | 335.763,09 € |
| Unit Price without VAT: | 395,02000 € |
|---|---|
| Unit Price with VAT: | 470,07380 € |

