
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 22.97' (7.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP+ to QSFP+ | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 24 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,08000 € | 175,08 € |
| 50 | 166,32540 € | 8.316,27 € |
| 150 | 157,57147 € | 23.635,72 € |
| 1.000 | 148,81749 € | 148.817,49 € |
| Unit Price without VAT: | 175,08000 € |
|---|---|
| Unit Price with VAT: | 208,34520 € |

