38 Position QSFP+ to QSFP+ Plug to Plug 16.40' (5.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLDACBL5M-C

DigiKey Part Number
3441-XLDACBL5M-C-ND
Manufacturer
Manufacturer Product Number
XLDACBL5M-C
Description
Compatible DAC 40G 5m
Customer Reference
Detailed Description
38 Position QSFP+ to QSFP+ Plug to Plug 16.40' (5.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
QSFP+ to QSFP+
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
Passive
Cable Type
Round
Usage
Data Center Server Rack, Network, Ethernet
Length
16.40' (5.00m)
Color
Black
Shielding
Unshielded
Wire Gauge
24 AWG
Frequency - Max
40Gbps
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.894
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 688,48 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1127,37000 €127,37 €
50121,00040 €6.050,02 €
150114,63193 €17.194,79 €
1.000108,26348 €108.263,48 €
Unit Price without VAT:127,37000 €
Unit Price with VAT:151,57030 €