38 Position QSFP+ to QSFP+ Plug to Plug 9.84' (3.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLDACBL3M-C

DigiKey Part Number
3441-XLDACBL3M-C-ND
Manufacturer
Manufacturer Product Number
XLDACBL3M-C
Description
Compatible DAC 40G 3m
Customer Reference
Detailed Description
38 Position QSFP+ to QSFP+ Plug to Plug 9.84' (3.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Passive
Manufacturer
ATGBICS
Cable Type
Round
Series
Usage
Data Center Server Rack, Network, Ethernet
Packaging
Bulk
Length
9.84' (3.00m)
Part Status
Active
Color
Black
Cable Connectors
QSFP+ to QSFP+
Shielding
Unshielded
Number of Positions
38
Wire Gauge
28 AWG, 30 AWG
Connector Type
Plug to Plug
Frequency - Max
40Gbps
Gender
Male to Male
Operating Temperature
0°C ~ 70°C
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.727
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 856,70 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
182,24000 €82,24 €
5078,13100 €3.906,55 €
15074,01887 €11.102,83 €
1.00069,90672 €69.906,72 €
Unit Price without VAT:82,24000 €
Unit Price with VAT:97,86560 €