
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ to QSFP+ | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 40Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,87000 € | 74,87 € |
| 50 | 71,12860 € | 3.556,43 € |
| 150 | 67,38500 € | 10.107,75 € |
| 1.000 | 63,64137 € | 63.641,37 € |
| Unit Price without VAT: | 74,87000 € |
|---|---|
| Unit Price with VAT: | 89,09530 € |

