Position QSFP+ to QSFP+ Plug to Plug 32.81' (10.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLDACBL10-C

DigiKey Part Number
3441-XLDACBL10-C-ND
Manufacturer
Manufacturer Product Number
XLDACBL10-C
Description
Compatible DAC 40G 10m
Customer Reference
Detailed Description
Position QSFP+ to QSFP+ Plug to Plug 32.81' (10.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
QSFP+ to QSFP+
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
Active
Cable Type
Round
Usage
Data Center Server Rack, Network, Ethernet
Length
32.81' (10.00m)
Color
Black
Shielding
Unshielded
Wire Gauge
28 AWG
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.264
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1464,90000 €464,90 €
50441,65060 €22.082,53 €
150418,40580 €62.760,87 €
1.000395,16101 €395.161,01 €
Unit Price without VAT:464,90000 €
Unit Price with VAT:553,23100 €