20 Position SFP+ to SFP+ Plug to Plug 16.40' (5.00m) Orange, Aqua Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG-SFP-AOC5M-C

DigiKey Part Number
3441-XG-SFP-AOC5M-C-ND
Manufacturer
Manufacturer Product Number
XG-SFP-AOC5M-C
Description
Compatible AOC 10G 5m
Customer Reference
Detailed Description
20 Position SFP+ to SFP+ Plug to Plug 16.40' (5.00m) Orange, Aqua Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
SFP+ to SFP+
Number of Positions
20
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
Active
Cable Type
Round
Usage
Data Center Server Rack, Network, Ethernet
Length
16.40' (5.00m)
Color
Orange, Aqua
Shielding
Unshielded
Wire Gauge
-
Frequency - Max
10Gbps
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.355
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
185,20000 €85,20 €
5080,93940 €4.046,97 €
15076,67947 €11.501,92 €
1.00072,41949 €72.419,49 €
Unit Price without VAT:85,20000 €
Unit Price with VAT:101,38800 €