
Category | Features Active |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 22.97' (7.00m) |
Part Status Active | Color Black |
Cable Connectors SFP+ to SFP+ | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 28 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,13000 € | 152,13 € |
| 50 | 144,52540 € | 7.226,27 € |
| 150 | 136,91887 € | 20.537,83 € |
| 1.000 | 129,31229 € | 129.312,29 € |
| Unit Price without VAT: | 152,13000 € |
|---|---|
| Unit Price with VAT: | 181,03470 € |

