
XDACBL3M-C | |
|---|---|
DigiKey Part Number | 4636-XDACBL3M-C-ND |
Manufacturer | ATGBICS |
Manufacturer Product Number | XDACBL3M-C |
Description | 10GB SFP+ to SFP+ DAC 3m |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ to SFP+ Plug to Plug 9.84' (3.00m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SFP+ to SFP+ | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Network | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,26000 € | 46,26 € |
| 10 | 39,31900 € | 393,19 € |
| 25 | 36,85800 € | 921,45 € |
| 50 | 35,10020 € | 1.755,01 € |
| 100 | 33,42680 € | 3.342,68 € |
| 250 | 31,33712 € | 7.834,28 € |
| Unit Price without VAT: | 46,26000 € |
|---|---|
| Unit Price with VAT: | 55,04940 € |

