
XDACBL2M-C | |
|---|---|
DigiKey Part Number | 4636-XDACBL2M-C-ND |
Manufacturer | ATGBICS |
Manufacturer Product Number | XDACBL2M-C |
Description | 10GB SFP+ to SFP+ DAC 2m |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ to SFP+ Plug to Plug 6.56' (2.00m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SFP+ to SFP+ | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Network | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,04000 € | 39,04 € |
| 10 | 33,17600 € | 331,76 € |
| 25 | 31,09960 € | 777,49 € |
| 50 | 29,61620 € | 1.480,81 € |
| 100 | 28,20400 € | 2.820,40 € |
| 250 | 26,44072 € | 6.610,18 € |
| Unit Price without VAT: | 39,04000 € |
|---|---|
| Unit Price with VAT: | 46,45760 € |

