
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SFP+ to SFP+ | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 32.81' (10.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 28 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,00000 $ | 187,00 $ |
| 50 | 177,65000 $ | 8.882,50 $ |
| 150 | 168,30000 $ | 25.245,00 $ |
| 1.000 | 158,95000 $ | 158.950,00 $ |
| Unit Price without VAT: | 187,00000 $ |
|---|---|
| Unit Price with VAT: | 222,53000 $ |

