
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,53000 € | 86,53 € |
| 50 | 82,24320 € | 4.112,16 € |
| 150 | 77,87400 € | 11.681,10 € |
| 1.000 | 73,59053 € | 73.590,53 € |
| Unit Price without VAT: | 86,53000 € |
|---|---|
| Unit Price with VAT: | 102,97070 € |

