
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1535.04nm | |
Applications | Networking and Communications | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,12000 € | 220,12 € |
| 50 | 209,16040 € | 10.458,02 € |
| 150 | 198,11167 € | 29.716,75 € |
| 1.000 | 187,14798 € | 187.147,98 € |
| Unit Price without VAT: | 220,12000 € |
|---|---|
| Unit Price with VAT: | 261,94280 € |

