
Category | Wavelength 1549.32nm |
Manufacturer ATGBICS | Applications Networking and Communications |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,12000 € | 220,12 € |
| 50 | 209,16040 € | 10.458,02 € |
| 150 | 198,11167 € | 29.716,75 € |
| 1.000 | 187,14798 € | 187.147,98 € |
| Unit Price without VAT: | 220,12000 € |
|---|---|
| Unit Price with VAT: | 261,94280 € |

