
XCVR-080W30-C | |
|---|---|
DigiKey Part Number | 3441-XCVR-080W30-C-ND |
Manufacturer | |
Manufacturer Product Number | XCVR-080W30-C |
Description | Ciena compatible DWDM SFP 1G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 1000Mbps 1553.33nm LC Duplex Pluggable, SFP |
Category | Data Rate 1000Mbps |
Manufacturer ATGBICS | Wavelength 1553.33nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,42000 € | 269,42 € |
| 50 | 255,98980 € | 12.799,49 € |
| 150 | 242,47647 € | 36.371,47 € |
| 1.000 | 229,04805 € | 229.048,05 € |
| Unit Price without VAT: | 269,42000 € |
|---|---|
| Unit Price with VAT: | 320,60980 € |

