
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1590nm | |
Applications | Networking and Communications | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,84000 € | 68,84 € |
| 50 | 65,44240 € | 3.272,12 € |
| 150 | 61,95773 € | 9.293,66 € |
| 1.000 | 58,55811 € | 58.558,11 € |
| Unit Price without VAT: | 68,84000 € |
|---|---|
| Unit Price with VAT: | 81,91960 € |

