
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 6.56' (2.00m) |
Cable Connectors QSFP+ to SFP+ (4) | Color Orange, Aqua |
Number of Positions 38, 20 (4) | Shielding Unshielded |
Connector Type Plug to Plug (4) | Frequency - Max 40Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,02000 € | 215,02 € |
| 50 | 204,27340 € | 10.213,67 € |
| 150 | 193,52220 € | 29.028,33 € |
| 1.000 | 182,77100 € | 182.771,00 € |
| Unit Price without VAT: | 215,02000 € |
|---|---|
| Unit Price with VAT: | 255,87380 € |

