
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Applications | Networking and Communications | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,63000 € | 177,63 € |
| 50 | 168,79020 € | 8.439,51 € |
| 150 | 159,86620 € | 23.979,93 € |
| 1.000 | 151,02723 € | 151.027,23 € |
| Unit Price without VAT: | 177,63000 € |
|---|---|
| Unit Price with VAT: | 211,37970 € |

