
WI-SFP21L-550-C | |
|---|---|
DigiKey Part Number | 3441-WI-SFP21L-550-C-ND |
Manufacturer | |
Manufacturer Product Number | WI-SFP21L-550-C |
Description | Wi-Tek compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 1000Mbps 850nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 1000Mbps |
Manufacturer ATGBICS | Wavelength 850nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,65000 € | 24,65 € |
| 50 | 23,45720 € | 1.172,86 € |
| 150 | 22,18240 € | 3.327,36 € |
| 1.000 | 20,99253 € | 20.992,53 € |
| Unit Price without VAT: | 24,65000 € |
|---|---|
| Unit Price with VAT: | 29,33350 € |

