
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP28 to QSFP28 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive Copper | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,04000 € | 62,04 € |
| 50 | 58,94060 € | 2.947,03 € |
| 150 | 55,83840 € | 8.375,76 € |
| 1.000 | 52,73630 € | 52.736,30 € |
| Unit Price without VAT: | 62,04000 € |
|---|---|
| Unit Price with VAT: | 73,82760 € |

