
USFP-GE/AN-R-C | |
|---|---|
DigiKey Part Number | 3441-USFP-GE/AN-R-C-ND |
Manufacturer | |
Manufacturer Product Number | USFP-GE/AN-R-C |
Description | Compatible SFP 10/100/1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10/100/1000Mbps 3.3V RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 10/100/1000Mbps |
Manufacturer ATGBICS | Applications Networking and Communications |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type RJ45 |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,69000 € | 43,69 € |
| 50 | 41,55000 € | 2.077,50 € |
| 150 | 39,32253 € | 5.898,38 € |
| 1.000 | 37,18078 € | 37.180,78 € |
| Unit Price without VAT: | 43,69000 € |
|---|---|
| Unit Price with VAT: | 51,99110 € |

