
USFP-GB/SS15-D-R-C | |
|---|---|
DigiKey Part Number | 3441-USFP-GB/SS15-D-R-C-ND |
Manufacturer | |
Manufacturer Product Number | USFP-GB/SS15-D-R-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 1000Mbps 1550nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1550nm | |
Applications | Networking and Communications | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,01000 € | 37,01 € |
| 50 | 35,19860 € | 1.759,93 € |
| 150 | 33,30520 € | 4.995,78 € |
| 1.000 | 31,49796 € | 31.497,96 € |
| Unit Price without VAT: | 37,01000 € |
|---|---|
| Unit Price with VAT: | 44,04190 € |

