
Category | Data Rate 100Mbps |
Manufacturer ATGBICS | Applications Networking and Communications |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type RJ45 |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,41000 € | 45,41 € |
| 50 | 43,17760 € | 2.158,88 € |
| 150 | 40,86460 € | 6.129,69 € |
| 1.000 | 38,63717 € | 38.637,17 € |
| Unit Price without VAT: | 45,41000 € |
|---|---|
| Unit Price with VAT: | 54,03790 € |

