
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking and Communications |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 2.5Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,99000 € | 23,99 € |
| 50 | 22,78820 € | 1.139,41 € |
| 150 | 21,58887 € | 3.238,33 € |
| 1.000 | 20,38946 € | 20.389,46 € |
| Unit Price without VAT: | 23,99000 € |
|---|---|
| Unit Price with VAT: | 28,54810 € |

