
USFP+10G-S2-D-R-C | |
|---|---|
DigiKey Part Number | 3441-USFP+10G-S2-D-R-C-ND |
Manufacturer | |
Manufacturer Product Number | USFP+10G-S2-D-R-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1550nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1550nm |
Manufacturer ATGBICS | Applications Networking and Communications |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,48000 € | 170,48 € |
| 50 | 162,00200 € | 8.100,10 € |
| 150 | 153,43500 € | 23.015,25 € |
| 1.000 | 144,95364 € | 144.953,64 € |
| Unit Price without VAT: | 170,48000 € |
|---|---|
| Unit Price with VAT: | 202,87120 € |

