
USFP+10G-S1-D-R-40-C | |
|---|---|
DigiKey Part Number | 3441-USFP+10G-S1-D-R-40-C-ND |
Manufacturer | |
Manufacturer Product Number | USFP+10G-S1-D-R-40-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1310nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1310nm | |
Applications | Networking and Communications | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,92000 € | 86,92 € |
| 50 | 82,61760 € | 4.130,88 € |
| 150 | 78,22853 € | 11.734,28 € |
| 1.000 | 73,92554 € | 73.925,54 € |
| Unit Price without VAT: | 86,92000 € |
|---|---|
| Unit Price with VAT: | 103,43480 € |

