
USFP-03/SS15-D-R-C | |
|---|---|
DigiKey Part Number | 3441-USFP-03/SS15-D-R-C-ND |
Manufacturer | |
Manufacturer Product Number | USFP-03/SS15-D-R-C |
Description | Compatible SFP 100Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 100Mbps 1550nm, 1310nm 3.3V LC Simplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1550nm, 1310nm | |
Applications | Networking and Communications | |
Voltage - Supply | 3.3V | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,24000 € | 23,24 € |
| 50 | 22,11740 € | 1.105,87 € |
| 150 | 20,91260 € | 3.136,89 € |
| 1.000 | 19,79380 € | 19.793,80 € |
| Unit Price without VAT: | 23,24000 € |
|---|---|
| Unit Price with VAT: | 27,65560 € |

