
USFP-03/S3-D-R-C | |
|---|---|
DigiKey Part Number | 3441-USFP-03/S3-D-R-C-ND |
Manufacturer | |
Manufacturer Product Number | USFP-03/S3-D-R-C |
Description | Compatible SFP 100Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 100Mbps 1550nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1550nm |
Manufacturer ATGBICS | Applications Networking and Communications |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 100Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,12000 € | 47,12 € |
| 50 | 44,80540 € | 2.240,27 € |
| 150 | 42,40667 € | 6.361,00 € |
| 1.000 | 40,09356 € | 40.093,56 € |
| Unit Price without VAT: | 47,12000 € |
|---|---|
| Unit Price with VAT: | 56,07280 € |

