
USFP-03/S2-D-R-C | |
|---|---|
DigiKey Part Number | 3441-USFP-03/S2-D-R-C-ND |
Manufacturer | |
Manufacturer Product Number | USFP-03/S2-D-R-C |
Description | Compatible SFP 100Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 100Mbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking and Communications |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 100Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 € | 31,70 € |
| 50 | 30,15580 € | 1.507,79 € |
| 150 | 28,52813 € | 4.279,22 € |
| 1.000 | 26,98605 € | 26.986,05 € |
| Unit Price without VAT: | 31,70000 € |
|---|---|
| Unit Price with VAT: | 37,72300 € |

