
Category | Data Rate 10Gbps |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type RJ45 |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,38000 € | 87,38 € |
| 50 | 83,01420 € | 4.150,71 € |
| 150 | 78,64507 € | 11.796,76 € |
| 1.000 | 74,27589 € | 74.275,89 € |
| Unit Price without VAT: | 87,38000 € |
|---|---|
| Unit Price with VAT: | 103,98220 € |

