
TVEQSFP28SR4-1-C | |
|---|---|
DigiKey Part Number | 3441-TVEQSFP28SR4-1-C-ND |
Manufacturer | |
Manufacturer Product Number | TVEQSFP28SR4-1-C |
Description | Compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Gbps 850nm 3.3V MPO-12 Pluggable, QSFP28 |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, QSFP28 |
Data Rate 100Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,09000 € | 90,09 € |
| 50 | 85,58500 € | 4.279,25 € |
| 150 | 81,08047 € | 12.162,07 € |
| 1.000 | 76,57599 € | 76.575,99 € |
| Unit Price without VAT: | 90,09000 € |
|---|---|
| Unit Price with VAT: | 107,20710 € |

