
TVASFPBD-2-B-C | |
|---|---|
DigiKey Part Number | 3441-TVASFPBD-2-B-C-ND |
Manufacturer | |
Manufacturer Product Number | TVASFPBD-2-B-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1550/1310nm 3.3V LC Simplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1550/1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,75000 € | 29,75 € |
| 50 | 28,30160 € | 1.415,08 € |
| 150 | 26,77187 € | 4.015,78 € |
| 1.000 | 25,32702 € | 25.327,02 € |
| Unit Price without VAT: | 29,75000 € |
|---|---|
| Unit Price with VAT: | 35,40250 € |

